
ADC12DJ2700ZEG | |
|---|---|
DigiKey Part Number | 296-ADC12DJ2700ZEG-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ2700ZEG |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input Pipelined 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tray | Voltage - Supply, Analog 1.05V, 1.8V ~ 1.15V, 2V |
Part Status Active | Voltage - Supply, Digital 1.05V ~ 1.15V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 2.7G, 5.4G | Package / Case 144-BGA, FCBGA |
Number of Inputs 2 | Supplier Device Package 144-FCBGA (10x10) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface JESD204B, Serial | Base Product Number |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.764,32000 € | 1.764,32 € |
| Unit Price without VAT: | 1.764,32000 € |
|---|---|
| Unit Price with VAT: | 2.099,54080 € |

