
ADC12DJ2700AAVT | |
|---|---|
DigiKey Part Number | ADC12DJ2700AAVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12DJ2700AAVT |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Architecture Folding Interpolating |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Part Status Active | Voltage - Supply, Digital 1.05V ~ 1.15V |
Number of Bits 12 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 2.7G, 5.4G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 144-FBGA, FCBGA |
Input Type Differential, Single Ended | Supplier Device Package 144-FCBGA (10x10) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1.451,24980 € | 362.812,45 € |
| Unit Price without VAT: | 1.451,24980 € |
|---|---|
| Unit Price with VAT: | 1.726,98726 € |

