
ADC12DJ2700AAV | |
|---|---|
DigiKey Part Number | 296-48320-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ2700AAV |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12DJ2700AAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2.7G, 5.4G | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.078,82000 € | 2.078,82 € |
| Unit Price without VAT: | 2.078,82000 € |
|---|---|
| Unit Price with VAT: | 2.473,79580 € |

