
ADC12D800RFRB/NOPB | |
|---|---|
DigiKey Part Number | 296-35150-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D800RFRB/NOPB |
Description | BOARD REFERENCE ADC12D800RF |
Customer Reference | |
Detailed Description | ADC12D800RF - 12 Bit 1.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.6G | |
Data Interface | LVDS, Serial, SPI | |
Input Range | 800mVpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC12D800RF | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

