Direct



ADC12D2000RFIUT | |
|---|---|
DigiKey Part Number | ADC12D2000RFIUT-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D2000RFIUT |
Description | IC ADC 12BIT 292-BGA |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12D2000RFIUT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.9V ~ 2.1V |
Number of Bits 12 | Voltage - Supply, Digital 1.9V ~ 2.1V |
Sampling Rate (Per Second) 4G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 292-BBGA |
Data Interface LVDS - Parallel | Supplier Device Package 292-BGA (27x27) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC12D2000RFIUT/NOPB | Texas Instruments | 0 | 296-43535-5-ND | 4.894,54000 € | Direct |


