
ADC12D1600RB/NOPB | |
|---|---|
DigiKey Part Number | 296-45577-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D1600RB/NOPB |
Description | BOARD EVALUATION ADC12D1600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12D1600 - 12 Bit 3.2G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS, Serial, SPI |
Manufacturer Texas Instruments | Input Range 800mVpp |
Packaging Box | Power (Typ) @ Conditions 3.88W @ 3.2GSPS |
Part Status Active | Utilized IC / Part ADC12D1600 |
Number of A/D Converters 2 | Contents Board(s), Cable(s), Power Supply |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 3.2G |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.123,69000 € | 2.123,69 € |
| Unit Price without VAT: | 2.123,69000 € |
|---|---|
| Unit Price with VAT: | 2.527,19110 € |



