


ADC12D1000CIUT/NOPB | |
|---|---|
DigiKey Part Number | 296-43895-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D1000CIUT/NOPB |
Description | IC ADC 12BIT 292-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 2 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12D1000CIUT/NOPB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 292-BBGA |
Part Status Active | Supplier Device Package 292-BGA (27x27) |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 2G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.277,03000 € | 1.277,03 € |
| Unit Price without VAT: | 1.277,03000 € |
|---|---|
| Unit Price with VAT: | 1.519,66570 € |

