Similar

ADC128S102WGMPR | |
|---|---|
DigiKey Part Number | 296-ADC128S102WGMPR-ND |
Manufacturer | |
Manufacturer Product Number | ADC128S102WGMPR |
Description | IC ADC 12BIT 16-CFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-CSOIC (0.241", 6.12mm Width) | |
Supplier Device Package | 16-CFP | |
Mounting Type | Surface Mount |



