12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC128S102CIMTX/NOPB

DigiKey Part Number
296-41184-2-ND - Tape & Reel (TR)
296-41184-1-ND - Cut Tape (CT)
296-41184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC128S102CIMTX/NOPB
Description
IC ADC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC128S102CIMTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 105°C
Number of Inputs
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
16-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,87000 €7,87 €
106,11600 €61,16 €
255,67760 €141,94 €
1005,19660 €519,66 €
2505,09736 €1.274,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,59509 €11.487,73 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €