
ADC128S052CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-41183-2-ND - Tape & Reel (TR) 296-41183-1-ND - Cut Tape (CT) 296-41183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC128S052CIMTX/NOPB |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC128S052CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 $ | 7,20 $ |
| 10 | 5,55100 $ | 55,51 $ |
| 25 | 5,13800 $ | 128,45 $ |
| 100 | 4,68450 $ | 468,45 $ |
| 250 | 4,54408 $ | 1.136,02 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,11734 $ | 10.293,35 $ |
| Unit Price without VAT: | 7,20000 $ |
|---|---|
| Unit Price with VAT: | 8,56800 $ |


