
ADC128D818EB/NOPB | |
|---|---|
DigiKey Part Number | ADC128D818EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC128D818EB/NOPB |
Description | BOARD EVAL FOR ADC128D818 |
Customer Reference | |
Detailed Description | ADC128D818 - 12 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC128D818 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


