
ADC122S655CIMM/NOPB | |
|---|---|
DigiKey Part Number | 296-41405-2-ND - Tape & Reel (TR) 296-41405-1-ND - Cut Tape (CT) 296-41405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC122S655CIMM/NOPB |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC122S655CIMM/NOPB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Single Ended | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Data Interface SPI, DSP | Supplier Device Package 10-VSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,03800 € | 70,38 € |
| 25 | 6,54440 € | 163,61 € |
| 100 | 6,00220 € | 600,22 € |
| 250 | 5,92176 € | 1.480,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,45949 € | 5.459,49 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

