
ADC122S051EVAL | |
|---|---|
DigiKey Part Number | ADC122S051EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC122S051EVAL |
Description | EVAL MODULE FOR ADC122S051 |
Customer Reference | |
Detailed Description | ADC122S051 - 12 Bit 200k ~ 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 200k ~ 500k |
Manufacturer Texas Instruments | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Box | Input Range 0 ~ Vdd |
Part Status Obsolete | Utilized IC / Part ADC122S051 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |

