12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S101CISD/NOPB

DigiKey Part Number
296-48387-2-ND - Tape & Reel (TR)
296-48387-1-ND - Cut Tape (CT)
296-48387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121S101CISD/NOPB
Description
IC ADC 12BIT 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
ADC121S101CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,97000 €3,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,68907 €2.689,07 €
2.0002,63009 €5.260,18 €
3.0002,60056 €7.801,68 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €