
ADC121S051EVAL | |
|---|---|
DigiKey Part Number | ADC121S051EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC121S051EVAL |
Description | EVAL FOR ADC121S051 |
Customer Reference | |
Detailed Description | ADC121S051 - 12 Bit 200k ~ 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k ~ 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | 0 ~ Vdd | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC121S051 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

