ADC12138CIMSA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 294
Unit Price: 6,09000 €
Datasheet
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SSOP
MSA28

ADC12138CIMSA/NOPB

DigiKey Part Number
ADC12138CIMSA/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12138CIMSA/NOPB
Description
IC ADC 12BIT 28-SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC12138CIMSA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 5.5V
Sampling Rate (Per Second)
114k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
28-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC128S022CIMT/NOPBTexas Instruments294ADC128S022CIMT/NOPB-ND6,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types