Direct

ADC12130CIWMX | |
|---|---|
DigiKey Part Number | ADC12130CIWMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12130CIWMX |
Description | IC ADC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC12130CIWMX Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 114k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC12130CIWMX/NOPB | Texas Instruments | 0 | 296-35236-2-ND | 6,66464 € | Direct |


