12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12081CIVT/NOPB

DigiKey Part Number
ADC12081CIVT/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12081CIVT/NOPB
Description
IC ADC 12BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC12081CIVT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
5M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-20°C ~ 75°C
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2508,58420 €2.146,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,58420 €
Unit Price with VAT:10,21520 €