
ADC12048CIV | |
|---|---|
DigiKey Part Number | ADC12048CIV-ND |
Manufacturer | |
Manufacturer Product Number | ADC12048CIV |
Description | IC ADC 12BIT 44-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12048CIV Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 216k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 44-LCC (J-Lead) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

