ADC12048CIV/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,87310 €
Datasheet
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12048CIV/NOPB

DigiKey Part Number
ADC12048CIV/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12048CIV/NOPB
Description
IC ADC 12BIT 44-PLCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
ADC12048CIV/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
216k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

46In Stock
Ships from Rochester Electronics, LLC