ADC12040CIVY is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 400
Unit Price: 25,70000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12040CIVY

DigiKey Part Number
ADC12040CIVY-ND
Manufacturer
Manufacturer Product Number
ADC12040CIVY
Description
IC ADC 12BIT 32-TQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC12040CIVY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-LQFP
Input Type
Differential
Supplier Device Package
32-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC12040CIVY/NOPBTexas Instruments400ADC12040CIVY/NOPB-ND25,70000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25013,87000 €3.467,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,87000 €
Unit Price with VAT:16,50530 €