Similar

ADC12038CIWMX/NOPB | |
|---|---|
DigiKey Part Number | ADC12038CIWMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12038CIWMX/NOPB |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC12038CIWMX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 114k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC128S022CIMT/NOPB | Texas Instruments | 302 | ADC128S022CIMT/NOPB-ND | 6,04000 € | Similar |


