
ADC12020CIVYX/NOPB | |
|---|---|
DigiKey Part Number | 296-50306-2-ND - Tape & Reel (TR) 296-50306-1-ND - Cut Tape (CT) 296-50306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC12020CIVYX/NOPB |
Description | IC ADC 12BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12020CIVYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 11,72800 € | 117,28 € |
| 25 | 10,97000 € | 274,25 € |
| 100 | 10,13690 € | 1.013,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,30350 € | 9.303,50 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |

