ADC12020CIVY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 113
Unit Price: 19,18000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12020CIVY

DigiKey Part Number
ADC12020CIVY-ND
Manufacturer
Manufacturer Product Number
ADC12020CIVY
Description
IC ADC 12BIT 32-TQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC12020CIVY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
20M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-LQFP
Input Type
Differential
Supplier Device Package
32-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC12020CIVY/NOPBTexas Instruments113ADC12020CIVY/NOPB-ND19,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types