Image for ADC1175CIJM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1175CIJM

DigiKey Part Number
ADC1175CIJM-ND
Manufacturer
Manufacturer Product Number
ADC1175CIJM
Description
IC ADC 8BIT 24-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC1175CIJM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Two-Step
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
20M
Operating Temperature
-20°C ~ 75°C
Number of Inputs
1
Package / Case
24-SOIC (0.209", 5.30mm Width)
Input Type
Single Ended
Supplier Device Package
24-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types