Image for ADC1175-50CIJMX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1175-50CIJMX

DigiKey Part Number
ADC1175-50CIJMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC1175-50CIJMX
Description
IC ADC 8BIT TWO-STEP 24SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC1175-50CIJMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
50M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Two-Step
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-20°C ~ 75°C
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types