
ADC1173EVM | |
|---|---|
DigiKey Part Number | 296-49371-ND |
Manufacturer | |
Manufacturer Product Number | ADC1173EVM |
Description | EVAL MODULE FOR ADC1173 |
Customer Reference | |
Detailed Description | ADC1173 - 8 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 15M | |
Data Interface | Parallel | |
Input Range | - | |
Power (Typ) @ Conditions | 33mW @ 15MSPS | |
Utilized IC / Part | ADC1173 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

