Parametric Equivalent



ADC10D1000CIUT/NOPB | |
|---|---|
DigiKey Part Number | 296-43538-ND |
Manufacturer | |
Manufacturer Product Number | ADC10D1000CIUT/NOPB |
Description | IC ADC 10BIT 292-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10D1000CIUT/NOPB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V |
Number of Bits 10 | Voltage - Supply, Digital 1.8V ~ 2V |
Sampling Rate (Per Second) 1G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 292-BBGA |
Data Interface LVDS - Parallel | Supplier Device Package 292-BGA (27x27) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC10D1000CIUT | Texas Instruments | 0 | 296-48404-ND | 2.578,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1.802,45225 € | 72.098,09 € |
| Unit Price without VAT: | 1.802,45225 € |
|---|---|
| Unit Price with VAT: | 2.144,91818 € |


