10 Bit Analog to Digital Converter 2 Input 1 Two-Step 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10D040CIVS

DigiKey Part Number
ADC10D040CIVS-ND
Manufacturer
Manufacturer Product Number
ADC10D040CIVS
Description
IC ADC 10BIT 48-TQFP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 Two-Step 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC10D040CIVS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Two-Step
Packaging
Tray
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
40M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
48-TQFP
Data Interface
Parallel
Supplier Device Package
48-TQFP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.