
ADC10D020CIVS/NOPB | |
|---|---|
DigiKey Part Number | ADC10D020CIVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10D020CIVS/NOPB |
Description | IC ADC 10BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 Two-Step 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10D020CIVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,79216 € | 2.198,04 € |
| Unit Price without VAT: | 8,79216 € |
|---|---|
| Unit Price with VAT: | 10,46267 € |

