
ADC108S022CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-41180-2-ND - Tape & Reel (TR) 296-41180-1-ND - Cut Tape (CT) 296-41180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC108S022CIMTX/NOPB |
Description | IC ADC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC108S022CIMTX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,79160 € | 69,79 € |
| 100 | 2,52790 € | 252,79 € |
| 250 | 2,40304 € | 600,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,19784 € | 5.494,60 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |



