
ADC10732CIWM | |
|---|---|
DigiKey Part Number | ADC10732CIWM-ND |
Manufacturer | |
Manufacturer Product Number | ADC10732CIWM |
Description | IC ADC 10BIT 20-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC10732CIWM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 74k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

