
ADC10662CIWM/NOPB | |
|---|---|
DigiKey Part Number | ADC10662CIWM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10662CIWM/NOPB |
Description | IC ADC 10BIT FLASH 24SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 Flash 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC10662CIWM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

