
ADC1038CIWM | |
|---|---|
DigiKey Part Number | 2156-ADC1038CIWM-ND |
Manufacturer | |
Manufacturer Product Number | ADC1038CIWM |
Description | IC ADC 10BIT SERIAL I/O SO20 |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 1774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 71,16250 € | 284,65 € |
| Unit Price without VAT: | 71,16250 € |
|---|---|
| Unit Price with VAT: | 84,68338 € |

