
ADC1038CIWM | |
|---|---|
DigiKey Part Number | 2156-ADC1038CIWM-ND |
Manufacturer | |
Manufacturer Product Number | ADC1038CIWM |
Description | IC ADC 10BIT 20-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 20-SOIC |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Number of Bits 10 | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,27750 € | 281,11 € |
| Unit Price without VAT: | 70,27750 € |
|---|---|
| Unit Price with VAT: | 83,63023 € |

