Direct

ADC10321CIVT | |
|---|---|
DigiKey Part Number | 296-36330-ND |
Manufacturer | |
Manufacturer Product Number | ADC10321CIVT |
Description | IC ADC 10BIT 32-TQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Two-Step 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10321CIVT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Two-Step |
Packaging Tray | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-LQFP |
Input Type Single Ended | Supplier Device Package 32-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC10321CIVT/NOPB | Texas Instruments | 92 | 296-35145-ND | 10,43000 € | Direct |


