ADC102S101CIMMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,25573 €
Datasheet
10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC102S101CIMMX/NOPB

DigiKey Part Number
ADC102S101CIMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC102S101CIMMX/NOPB
Description
IC ADC 10BIT 8-VSSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC102S101CIMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types