
ADC102S021EVAL | |
|---|---|
DigiKey Part Number | ADC102S021EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC102S021EVAL |
Description | BOARD EVALUATION FOR ADC102S021 |
Customer Reference | |
Detailed Description | ADC102S021 - 10 Bit 50k ~ 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 5.25V |
Packaging Box | Power (Typ) @ Conditions 6.9mW @ 200kSPS |
Part Status Obsolete | Utilized IC / Part ADC102S021 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 50k ~ 200k |


