
ADC102S021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC102S021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC102S021CIMM/NOPBCT-ND - Cut Tape (CT) ADC102S021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC102S021CIMM/NOPB |
Description | IC ADC 10BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC102S021CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,70560 € | 42,64 € |
| 100 | 1,53240 € | 153,24 € |
| 250 | 1,44972 € | 362,43 € |
| 500 | 1,39998 € | 699,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35900 € | 1.359,00 € |
| 2.000 | 1,32527 € | 2.650,54 € |
| 3.000 | 1,30838 € | 3.925,14 € |
| 5.000 | 1,28968 € | 6.448,40 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


