10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC101C027CIMKX/NOPB

DigiKey Part Number
296-44559-2-ND - Tape & Reel (TR)
296-44559-1-ND - Cut Tape (CT)
296-44559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC101C027CIMKX/NOPB
Description
IC ADC 10BIT SOT-23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
ADC101C027CIMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
188.9k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07500 €10,75 €
250,97720 €24,43 €
1000,86920 €86,92 €
2500,81772 €204,43 €
5000,78666 €393,33 €
1.0000,78213 €782,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72955 €2.188,65 €
6.0000,71412 €4.284,72 €
9.0000,70638 €6.357,42 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €