Parametric Equivalent

ADC101C021CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-44558-2-ND - Tape & Reel (TR) 296-44558-1-ND - Cut Tape (CT) 296-44558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101C021CIMKX/NOPB |
Description | IC ADC 10BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | ADC101C021CIMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188.9k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70830 € | 2.124,90 € |
| 6.000 | 0,69332 € | 4.159,92 € |
| 9.000 | 0,68581 € | 6.172,29 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


