
ADC10158CIN/NOPB | |
|---|---|
DigiKey Part Number | ADC10158CIN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10158CIN/NOPB |
Description | IC ADC 10BIT 28-DIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC10158CIN/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 227k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 28-DIP (0.600", 15.24mm) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-DIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

