Similar

ADC10154CIWMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC10154CIWMX/NOPB |
Description | IC ADC 10BIT 24-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC10154CIWMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 227k | |
Number of Inputs | 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


