
ADC10080EVAL | |
|---|---|
DigiKey Part Number | ADC10080EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC10080EVAL |
Description | BOARD EVALUATION FOR ADC10080 |
Customer Reference | |
Detailed Description | ADC10080 - 10 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 0.5 ~ 1.5V |
Packaging Box | Power (Typ) @ Conditions 78.6mW @ 80MSPS |
Part Status Obsolete | Utilized IC / Part ADC10080 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 80M |


