
ADC1005CCJ-1 | |
|---|---|
DigiKey Part Number | ADC1005CCJ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADC1005CCJ-1 |
Description | IC ADC 10BIT 20-CDIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC1005CCJ-1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 4.5V ~ 6V |
Part Status Obsolete | Voltage - Supply, Digital 4.5V ~ 6V |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-CDIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 20-CDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |

