Parametric Equivalent

ADC10040QCIMT/NOPB | |
|---|---|
DigiKey Part Number | ADC10040QCIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10040QCIMT/NOPB |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC10040QCIMT/NOPB Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 2.5V ~ 3.6V |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 40M | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 1 | Supplier Device Package 28-TSSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface Parallel | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC10040CIMT/NOPB | Texas Instruments | 0 | ADC10040CIMT/NOPB-ND | 13,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 10,88438 € | 1.567,35 € |
| Unit Price without VAT: | 10,88438 € |
|---|---|
| Unit Price with VAT: | 12,95241 € |


