Parametric Equivalent
Parametric Equivalent

ADC09SJ1300AAVTQ1 | |
|---|---|
DigiKey Part Number | 296-ADC09SJ1300AAVTQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC09SJ1300AAVTQ1 |
Description | IC ADC 9BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Bit Analog to Digital Converter 4 Input 4 Pipelined, SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Architecture Pipelined, SAR |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Part Status Active | Voltage - Supply, Digital 1.05V ~ 1.15V |
Number of Bits 9 | Features Internal Oscillator |
Sampling Rate (Per Second) 1.3G | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 144-FBGA, FCBGA |
Input Type Differential | Supplier Device Package 144-FCBGA (10x10) |
Data Interface JESD204C, Serial | Mounting Type Surface Mount |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC09DJ1300AAVTQ1 | Texas Instruments | 0 | 296-ADC09DJ1300AAVTQ1TR-ND | 64,57192 € | Parametric Equivalent |
| ADC09QJ1300AAVTQ1 | Texas Instruments | 0 | 296-ADC09QJ1300AAVTQ1TR-ND | 81,12880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,32640 € | 12.831,60 € |
| Unit Price without VAT: | 51,32640 € |
|---|---|
| Unit Price with VAT: | 61,07842 € |


