ADC08DL502CIVV/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.634
Unit Price: 54,44200 €
Datasheet
8 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08DL502CIVV/NOPB

DigiKey Part Number
ADC08DL502CIVV/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC08DL502CIVV/NOPB
Description
IC ADC 8BIT 144-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADC08DL502CIVV/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
500M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.8V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6053,59633 €3.215,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,59633 €
Unit Price with VAT:63,77963 €