
ADC08DL500CIVV/NOPB | |
|---|---|
DigiKey Part Number | ADC08DL500CIVV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08DL500CIVV/NOPB |
Description | IC ADC 8BIT 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADC08DL500CIVV/NOPB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V |
Number of Bits 8 | Voltage - Supply, Digital 1.8V ~ 2V |
Sampling Rate (Per Second) 500M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 144-LQFP |
Data Interface LVDS - Parallel | Supplier Device Package 144-LQFP (20x20) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 57,88250 € | 3.472,95 € |
| Unit Price without VAT: | 57,88250 € |
|---|---|
| Unit Price with VAT: | 68,88018 € |

