
ADC08DJ5200RFEVM | |
|---|---|
DigiKey Part Number | 296-ADC08DJ5200RFEVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC08DJ5200RFEVM |
Description | EVAL BOARD FOR ADC08DJ5200RF |
Customer Reference | |
Detailed Description | ADC08DJ5200RF - 8 Bit 5.2G, 10.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 5.2G, 10.4G | |
Data Interface | JESD204B, JESD204C | |
Input Range | 825mVpp | |
Power (Typ) @ Conditions | 4.65W @ 10.4GSPS | |
Utilized IC / Part | ADC08DJ5200RF | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.064,41000 € | 2.064,41 € |
| Unit Price without VAT: | 2.064,41000 € |
|---|---|
| Unit Price with VAT: | 2.456,64790 € |

